337-068-540-802

Heilind Number:EDA337-068-540-802
Manufacturer:EDAC
Manufacturer Number:337-068-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-540-802

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Boasting a vibrant green color, it adds a touch of sleek design to your PCB setup. With a robust amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both durability and safety in operation. Featuring two rows and 68 positions, it offers ample connectivity for your hardware. The contact material, made of Copper Alloy, ensures efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it enables precise and secure board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB setup with this essential Card Edge Connector, an indispensable component in any electronics project.