337-068-540-804

Heilind Number:EDA337-068-540-804
Manufacturer:EDAC
Manufacturer Number:337-068-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-540-804

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in striking green. Designed for optimal performance, this connector features a 2-row configuration with 68 positions, ensuring seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable connectivity in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation on your board. The straight mount orientation further simplifies the assembly process. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component for secure and efficient board-to-board connections.