337-068-540-807

Heilind Number:EDA337-068-540-807
Manufacturer:EDAC
Manufacturer Number:337-068-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-540-807

Detailed Description

Upgrade your connectivity with our high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any setting. With two rows and a total of 68 positions, it offers ample room for your PCB connections. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing optimal conductivity. The .156-inch pitch and .2-inch row spacing make it easy to install, while the straight mount orientation streamlines the assembly process. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Elevate your design with this essential component.