337-068-540-808

Heilind Number:EDA337-068-540-808
Manufacturer:EDAC
Manufacturer Number:337-068-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-540-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless inter-board communication. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery with a 3A amperage rating. With a double-row configuration and 68 positions, it offers ample connectivity options for your circuitry. The .156-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees stable performance in diverse environments. Trust in this green-colored Card Edge Connector for efficient and robust board-to-board connections in your electronic designs.