337-068-540-812

Heilind Number:EDA337-068-540-812
Manufacturer:EDAC
Manufacturer Number:337-068-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-540-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto printed circuit boards, it boasts a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a dual-row configuration and 68 positions, it offers ample room for multiple connections. The contact material, Copper Alloy, ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Its straight mount orientation simplifies installation, making it a versatile solution for various applications. Explore the full range of our PCB connectors to discover more innovative connectivity solutions.