337-068-540-868

Heilind Number:EDA337-068-540-868
Manufacturer:EDAC
Manufacturer Number:337-068-540-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-540-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-540-868

Detailed Description

Enhance connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board PCB connections. Featuring a vibrant green color, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. Its dual-row design with 68 positions allows for efficient data transmission, while the copper alloy contacts guarantee excellent conductivity. With a 3A amperage rating and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation. Trust in this high-quality component for your connectivity needs.