337-068-541-201

Heilind Number:EDA337-068-541-201
Manufacturer:EDAC
Manufacturer Number:337-068-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-541-201

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector. Featuring a vibrant green color, it adds a pop of visual interest to your setup. Boasting a 3 A amperage capacity, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. With two rows and a total of 68 positions, it offers ample space for secure connections. The copper alloy contact material and .156-inch pitch enhance conductivity, while a row spacing of .2 inches provides optimal arrangement flexibility. Designed for straight mount orientation, it simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Upgrade your connector setup with this essential component.