337-068-541-202

Heilind Number:EDA337-068-541-202
Manufacturer:EDAC
Manufacturer Number:337-068-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-541-202

Detailed Description

Enhance your circuit board connections with our Card Edge Connector in a striking shade of green. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability even in demanding environments. With two rows of copper alloy contacts offering 68 positions, it provides ample connectivity for your PCB setup. The .156-inch pitch and .2-inch row spacing allow for secure and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial and commercial uses. Its straight mount orientation offers easy installation, making it a convenient choice for your connectivity needs. Trust in our connector to deliver seamless performance and durability, meeting the highest standards of quality and reliability.