337-068-541-204

Heilind Number:EDA337-068-541-204
Manufacturer:EDAC
Manufacturer Number:337-068-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-541-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic applications. Featuring a vibrant green color, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable performance in demanding environments. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 68 positions allow for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial applications. Its straight mount orientation facilitates easy installation, making it a convenient choice for your connectivity needs. Upgrade your PCB connections with this essential component.