337-068-541-207

Heilind Number:EDA337-068-541-207
Manufacturer:EDAC
Manufacturer Number:337-068-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-541-207

Detailed Description

Enhance your PCB connectivity with this top-of-the-line Card Edge Connector. Designed for optimal performance, it boasts a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and 68 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation adds versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Elevate your connectivity game with this essential component.