337-068-541-208

Heilind Number:EDA337-068-541-208
Manufacturer:EDAC
Manufacturer Number:337-068-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-541-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and safe operation. With two rows of 68 positions, this connector offers ample connectivity for your applications. The Copper Alloy contacts provide excellent conductivity, while the pitch and row spacing of .156 in and .2 in respectively, allow for easy installation. Designed for straight mounting orientation, it guarantees a secure fit. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Trust in its quality and efficiency for seamless board-to-board connections.