ACT20JD97JE-6149 V001

Heilind Number:EDA337-068-541-212
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JD97JE-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JD97JE-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-541-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in green-colored circuits. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power delivery at an amperage of 3 A. Featuring two rows of copper alloy contacts, it offers seamless integration for 68 positions with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees suitability for diverse environments. Upgrade your board-to-board connections with this essential component.