337-068-541-258

Heilind Number:EDA337-068-541-258
Manufacturer:EDAC
Manufacturer Number:337-068-541-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-541-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-541-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for efficiency, this connector boasts a 3 A amperage and features UL 94V-0 Thermoplastic Polyester housing for durability. With two rows of Copper Alloy contacts, it offers seamless integration with a pitch of .156 in and row spacing of .2 in, accommodating a total of 68 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C ensure versatility in various applications. Perfect for high-performance electronics, this connector guarantees reliable board-to-board connectivity. Explore our full range of PCB connectors for cutting-edge solutions.