337-068-541-268

Heilind Number:EDA337-068-541-268
Manufacturer:EDAC
Manufacturer Number:337-068-541-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-541-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-541-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green color and a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in any environment. With two rows of copper alloy contacts, offering a total of 68 positions spaced at a pitch of .156 inches, this connector allows for seamless board-to-board connections. Its straight mount orientation and row spacing of .2 inches make installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees consistent performance even in extreme conditions. Upgrade your electronic assemblies with this essential component, ideal for various applications in the industrial and commercial sectors.