337-068-541-802

Heilind Number:EDA337-068-541-802
Manufacturer:EDAC
Manufacturer Number:337-068-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-541-802

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, it not only adds a pop of visual appeal but also ensures easy identification during installation. With a robust housing made of UL 94V-0 Thermoplastic Polyester, this connector offers exceptional durability and flame resistance for added safety. Its dual-row design with 68 positions allows for efficient data transmission, while the Copper Alloy contact material guarantees reliable conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, facilitating hassle-free connections. Suitable for a wide range of applications, this connector boasts a 3A amperage rating and can withstand temperatures ranging from -40 to 105°C. Whether you're assembling circuit boards or creating complex electronic systems, this Card Edge Connector is the perfect solution for your connectivity needs. Elevate your projects with its superior performance and quality craftsmanship.