337-068-541-803

Heilind Number:EDA337-068-541-803
Manufacturer:EDAC
Manufacturer Number:337-068-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-541-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for high-performance applications, this connector features a robust UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power delivery at an amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, making it ideal for intricate circuitry setups. With 68 positions available, this connector provides ample room for multiple connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making it a must-have component for your electronic projects. Explore the full range of features of this connector in the Board To Board PCB Connectors category.