337-068-541-804

Heilind Number:EDA337-068-541-804
Manufacturer:EDAC
Manufacturer Number:337-068-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-541-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for dependable performance, this connector boasts a 3 A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 68 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Upgrade your electronics assembly with this essential component, perfect for a wide range of applications.