337-068-541-807

Heilind Number:EDA337-068-541-807
Manufacturer:EDAC
Manufacturer Number:337-068-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-541-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 3 A amperage and features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With two rows and 68 positions, it offers ample space for seamless board-to-board connections. Crafted from high-quality Copper Alloy, it guarantees efficient power transmission. The .156 inch pitch and .2 inch row spacing allow for easy installation, while the straight mount orientation accommodates various setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your electronic projects. Explore our full range of connectors for even more options to suit your needs.