337-068-541-808

Heilind Number:EDA337-068-541-808
Manufacturer:EDAC
Manufacturer Number:337-068-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-541-808

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Card Edge Connector. Featuring a vibrant green hue for easy identification, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate 68 positions, facilitating seamless board-to-board connections. Designed for straight mounting orientation, it guarantees a secure fit. From -40 to 105 °C, its operating temperature range ensures optimal performance in various environments. Upgrade your connectivity solutions with this essential component.