337-068-541-812

Heilind Number:EDA337-068-541-812
Manufacturer:EDAC
Manufacturer Number:337-068-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-541-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green hue, this connector boasts a robust design with a UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance even in demanding environments. With two rows of durable Copper Alloy contacts and a pitch of .156 inches, it offers seamless integration for your electronic projects. The straight mount orientation and 68 positions make it ideal for board-to-board connections, while its 3A amperage and wide operating temperature range of -40 to 105°C guarantee efficient power delivery and durability. Upgrade your setup with this essential component for secure and efficient data transmission.