337-068-541-858

Heilind Number:EDA337-068-541-858
Manufacturer:EDAC
Manufacturer Number:337-068-541-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-541-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-541-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for durability and efficiency, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of contacts crafted from Copper Alloy, each offering a current rating of 3 A, this connector guarantees secure and stable connections. The .156-inch pitch and .2-inch row spacing facilitate convenient PCB integration, while the straight mount orientation simplifies installation. Boasting 68 positions, it offers ample room for your connectivity needs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.