337-068-541-878

Heilind Number:EDA337-068-541-878
Manufacturer:EDAC
Manufacturer Number:337-068-541-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-541-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-541-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a high-performance solution designed for seamless board-to-board connections. Featuring a vibrant Green color, this connector boasts a robust construction with a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in operation. With two rows of Copper Alloy contacts, each capable of handling up to 3 A of current, it offers reliable power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise and secure mating, while the 68 positions cater to a variety of applications. Its Straight mount orientation simplifies installation, and withstanding temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in harsh environments. Upgrade your system with this essential component for seamless and efficient connectivity.