337-068-542-202

Heilind Number:EDA337-068-542-202
Manufacturer:EDAC
Manufacturer Number:337-068-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-542-202

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed with precision in mind, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. The Copper Alloy contacts ensure reliable power transmission, while the .156-inch pitch and .2-inch row spacing accommodate smooth signal flow. With two rows and 68 positions, this connector offers ample space for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for enhanced performance and reliability.