337-068-542-204

Heilind Number:EDA337-068-542-204
Manufacturer:EDAC
Manufacturer Number:337-068-542-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-542-204

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a double row configuration, it offers 68 positions for seamless connectivity. The contact material, crafted from Copper Alloy, ensures reliable signal transmission. Its .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation further simplifies installation, making it a versatile choice for your electronic projects.