337-068-542-207

Heilind Number:EDA337-068-542-207
Manufacturer:EDAC
Manufacturer Number:337-068-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-542-207

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color and constructed with UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a total of 68 positions, it accommodates multiple connections with ease. Its straight mount orientation allows for convenient installation, and its operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your PCB setup with this essential component, perfect for board-to-board connections.