337-068-542-208

Heilind Number:EDA337-068-542-208
Manufacturer:EDAC
Manufacturer Number:337-068-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-542-208

Detailed Description

Enhance your printed circuit board connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green color and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliable and safe operation. With two rows and 68 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts guarantee efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide easy and precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're working on a new project or upgrading existing systems, this straight-mount connector is a must-have in your toolkit. Elevate your PCB connectivity with this essential component.