337-068-542-212

Heilind Number:EDA337-068-542-212
Manufacturer:EDAC
Manufacturer Number:337-068-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-542-212

Detailed Description

Enhance connectivity within your PCB setup with this dual-row Card Edge Connector. Featuring a vibrant green design, it not only adds a pop of color but also ensures reliable performance. With a current rating of 3 A, it's capable of handling power-intensive tasks with ease. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The copper alloy contact material offers excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. With 68 positions in total, it allows for extensive connectivity options. Designed for straight mounting orientation, it easily integrates into your PCB layout. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your board-to-board connections with this essential component.