337-068-542-258

Heilind Number:EDA337-068-542-258
Manufacturer:EDAC
Manufacturer Number:337-068-542-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-542-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-542-258

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this two-row connector features durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration for your electronic components. Boasting 68 positions, it accommodates multiple connections with ease. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Upgrade your system with this essential connector, a must-have in the realm of PCB connectivity.