337-068-542-268

Heilind Number:EDA337-068-542-268
Manufacturer:EDAC
Manufacturer Number:337-068-542-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-542-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-542-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any application. With two rows and a total of 68 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, it's suitable for a wide range of projects. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional electronics setup.