337-068-542-802

Heilind Number:EDA337-068-542-802
Manufacturer:EDAC
Manufacturer Number:337-068-542-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-542-802

Detailed Description

Enhance connectivity within electronic devices with our Card Edge Connector. Designed for seamless integration into PCBs, this essential component features a vibrant green hue to easily distinguish it within the assembly. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. The connector boasts two rows of copper alloy contacts, offering a total of 68 positions with a .156-inch pitch for efficient data transmission. Its straight mount orientation and .2-inch row spacing facilitate hassle-free installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Trust in this high-quality connector for optimal board-to-board connectivity in your electronic projects.