337-068-542-803

Heilind Number:EDA337-068-542-803
Manufacturer:EDAC
Manufacturer Number:337-068-542-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-542-803

Detailed Description

Enhance your PCB connectivity with this green Card Edge Connector, designed for optimal performance. With a durable housing made from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, this connector ensures reliability in all your applications. Featuring two rows of 68 positions, it offers ample connectivity options for your circuit boards. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Upgrade your PCBs with this essential component for seamless board-to-board connections.