337-068-542-808

Heilind Number:EDA337-068-542-808
Manufacturer:EDAC
Manufacturer Number:337-068-542-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-542-808

Detailed Description

Enhance connectivity on your PCB with this durable Card Edge Connector. Designed for optimal performance, it features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both visual appeal and safety. With a robust amperage rating of 3A, this connector is suitable for high-power applications. Its two rows of copper alloy contacts provide reliable signal transmission, with a pitch of .156 inches and row spacing of .2 inches for easy mating. Offering a total of 68 positions, it accommodates multiple connections seamlessly. The straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C guarantees functionality in various environments. Whether for industrial or commercial use, this connector is a versatile solution for your board-to-board PCB connectivity needs. Explore more of our connectors in the PCB Connectors category.