337-068-542-868

Heilind Number:EDA337-068-542-868
Manufacturer:EDAC
Manufacturer Number:337-068-542-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-542-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-542-868

Detailed Description

Enhance connectivity in your circuit board with this high-performance Card Edge Connector. Designed with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and aesthetic appeal. With a double-row configuration and 68 positions, it offers ample space for seamless integration. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Boasting a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient signal transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance even in challenging environments. Upgrade your PCB assembly with this essential component.