337-068-542-878

Heilind Number:EDA337-068-542-878
Manufacturer:EDAC
Manufacturer Number:337-068-542-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-542-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-542-878

Detailed Description

Enhance your PCB assembly with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of copper alloy contacts, each spaced precisely at .156 inches, it offers seamless connectivity for up to 68 positions. The straight mount orientation and .2-inch row spacing make it convenient to integrate into your board layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our range of connectors to find the perfect fit for your PCB assembly needs.