337-068-544-201

Heilind Number:EDA337-068-544-201
Manufacturer:EDAC
Manufacturer Number:337-068-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-544-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector offers a current rating of 3 A and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts and a pitch of .156 inches, it provides reliable and efficient signal transmission. Boasting 68 positions and a straight mount orientation, it's perfect for various board-to-board applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector ensures stability and longevity in diverse environments. Upgrade your setup with this essential component for seamless connectivity.