337-068-544-204

Heilind Number:EDA337-068-544-204
Manufacturer:EDAC
Manufacturer Number:337-068-544-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-544-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-544-204

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your PCB setups. Its vibrant green hue adds a pop of color while its sturdy UL 94V-0 Thermoplastic Polyester housing ensures durability. With two rows of copper alloy contacts and a pitch of .156 inches, this connector offers reliable performance with a current rating of 3 A. Featuring 68 positions and a straight mount orientation, it facilitates efficient board-to-board connections. The wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications, meeting the demands of various industries. Upgrade your connectivity solutions with this essential component.