337-068-544-207

Heilind Number:EDA337-068-544-207
Manufacturer:EDAC
Manufacturer Number:337-068-544-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-544-207

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic systems. Boasting a vibrant green hue, this connector not only stands out visually but also ensures reliable performance. With an amperage rating of 3A, it delivers efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers high-speed data transfer capabilities. With a total of 68 positions, it accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications in diverse environments. Elevate your circuit board connectivity with this essential component.