337-068-544-212

Heilind Number:EDA337-068-544-212
Manufacturer:EDAC
Manufacturer Number:337-068-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-544-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green color, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in every application. With two rows of copper alloy contacts, each offering a current rating of 3A, it facilitates seamless data transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 68 positions allow for versatile connectivity options. Its straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105°C, it's suitable for use in a wide range of environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.