337-068-544-802

Heilind Number:EDA337-068-544-802
Manufacturer:EDAC
Manufacturer Number:337-068-544-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-544-802

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and longevity, this connector features a vibrant green color that stands out on your circuit board. With a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. The dual-row layout with 68 positions offers ample connectivity options, while the Copper Alloy contacts guarantee efficient signal transmission. At a pitch of .156 inches and row spacing of .2 inches, it provides seamless integration with your board layout. Suitable for straight mounting orientation, it's easy to install and use. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for various applications in the electronics industry. Trust in its quality and efficiency for all your board-to-board PCB connectivity needs.