337-068-544-803

Heilind Number:EDA337-068-544-803
Manufacturer:EDAC
Manufacturer Number:337-068-544-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-544-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-544-803

Detailed Description

Upgrade your PCB connectivity with our premium Card Edge Connector in striking green. Designed for high performance, this connector boasts a contact material of Copper Alloy, ensuring reliable conductivity. With a housing material of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows for enhanced functionality, it offers a total of 68 positions with a pitch of .156 inches. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Explore our range of connectors for seamless board-to-board PCB connections.