337-068-544-804

Heilind Number:EDA337-068-544-804
Manufacturer:EDAC
Manufacturer Number:337-068-544-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-544-804

Detailed Description

Enhance connectivity within your PCB assembly with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. With a double-row configuration and 68 positions, it offers ample room for seamless data transmission. Crafted with copper alloy contacts, it ensures reliable conductivity, even in demanding industrial environments. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation facilitates straightforward installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Elevate your connectivity solutions with this essential component.