337-068-544-807

Heilind Number:EDA337-068-544-807
Manufacturer:EDAC
Manufacturer Number:337-068-544-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-544-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-544-807

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Designed for precision and reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double row layout and 68 positions, it offers ample connectivity options for your PCB assembly. The copper alloy contacts ensure efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this Card Edge Connector is essential for achieving optimal performance in your electronic projects.