337-068-544-808

Heilind Number:EDA337-068-544-808
Manufacturer:EDAC
Manufacturer Number:337-068-544-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-544-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, it ensures reliable power transmission with a pitch of .156 inches. The .2-inch row spacing and 68 positions cater to intricate PCB layouts, while the straight mount orientation facilitates seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance electronic systems. Explore our wide range of connectors in the Products section for all your connectivity needs.