337-068-544-812

Heilind Number:EDA337-068-544-812
Manufacturer:EDAC
Manufacturer Number:337-068-544-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-544-812

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows and 68 positions, it offers ample connectivity options. The Copper Alloy contact material ensures reliable power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of industrial applications, providing a straight mount orientation for easy installation. Trust in its 3A amperage rating for efficient power transfer, making it a must-have component for your PCB projects.