337-068-544-858

Heilind Number:EDA337-068-544-858
Manufacturer:EDAC
Manufacturer Number:337-068-544-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-544-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-544-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color and a sturdy housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any environment. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transmission. The dual-row design with 68 positions allows for versatile connections, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Suitable for straight mounting orientation, it offers ease of installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the Products, Connectors, and PCB Connectors categories. Elevate your connectivity solutions with this essential component.