337-068-544-868

Heilind Number:EDA337-068-544-868
Manufacturer:EDAC
Manufacturer Number:337-068-544-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-544-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-544-868

Detailed Description

Enhance connectivity in your electronic devices with this reliable Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it facilitates efficient data transmission with a nominal current rating of 3 A. Featuring a .156-inch pitch and .2-inch row spacing, it accommodates 68 positions for versatile connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications, guaranteeing optimal performance even in challenging environments. Upgrade your PCB assembly with this essential connector, a must-have in any electronic setup.