337-068-544-878

Heilind Number:EDA337-068-544-878
Manufacturer:EDAC
Manufacturer Number:337-068-544-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-544-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-544-878

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector boasts a robust amperage of 3 A, ensuring reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees high durability and safety in operation. With two rows of copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers efficient and secure connectivity. Supporting 68 positions, this connector is ideal for complex PCB layouts. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Trust this connector for optimal signal transmission and board-to-board connections in your electronic projects.