337-068-555-201

Heilind Number:EDA337-068-555-201
Manufacturer:EDAC
Manufacturer Number:337-068-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-555-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector boasts a 3A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for durability. With two rows and 68 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for various applications. Its straight mount orientation makes installation hassle-free, making it a must-have in your electronic components collection. Upgrade your connections with this high-quality Card Edge Connector.