337-068-555-202

Heilind Number:EDA337-068-555-202
Manufacturer:EDAC
Manufacturer Number:337-068-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-555-202

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color to your circuit boards. With an amperage of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The two rows of copper alloy contacts provide seamless signal transfer, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Boasting 68 positions, it accommodates a wide range of connections. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB connectivity with this essential component.