337-068-555-203

Heilind Number:EDA337-068-555-203
Manufacturer:EDAC
Manufacturer Number:337-068-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-555-203

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also high-performing, with a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures reliable and efficient data transmission. Boasting 68 positions and a straight mount orientation, it offers ample connectivity options for your electronic devices. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB setup with this essential connector, a must-have in any tech enthusiast's toolkit.